RS PRO GU5.3 LED Reflector Bulb 5 W(37W) 4000K, Cool White
- RS Stock No.:
- 123-7962
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 3)
£5.66
(exc. VAT)
£6.79
(inc. VAT)
- RS Stock No.:
- 123-7962
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
| Select all | Attribute | Value | 
|---|---|---|
| Brand | RS PRO | |
| Lamp Base | GU5.3 | |
| Wattage | 5 W | |
| Colour Temperature | 4000K | |
| Incandescent Equivalent Wattage | 37W | |
| Dimmable | No | |
| Colour Tone | Cool White | |
| Voltage Rating | 12 V | |
| Luminosity | 390 lm | |
| Length | 46 mm | |
| Life Hours | 15000h | |
| Current Rating | 580 mA | |
| Select all | ||
|---|---|---|
| Brand RS PRO | ||
| Lamp Base GU5.3 | ||
| Wattage 5 W | ||
| Colour Temperature 4000K | ||
| Incandescent Equivalent Wattage 37W | ||
| Dimmable No | ||
| Colour Tone Cool White | ||
| Voltage Rating 12 V | ||
| Luminosity 390 lm | ||
| Length 46 mm | ||
| Life Hours 15000h | ||
| Current Rating 580 mA | ||
- COO (Country of Origin):
- CN
RS Pro LED MR16 Glass Lamps
This LED MR16 light bulb is low on price, saving energy with confidence. It is the perfect replacement to halogen providing the same light whilst using up to 90% less energy than the traditional halogen equivalent.
Reasons to Switch to LED
 15000 hours long life compared to traditional halogen lamps at 2000 hours
 Uses up to 90% less energy than traditional halogen lamps
 Quick payback through energy and maintenance cost savings
 Great quality lamps from leading supply partners to ensure consistent quality
 Multi-pack to ensure leading value
 Uses up to 90% less energy than traditional halogen lamps
 Quick payback through energy and maintenance cost savings
 Great quality lamps from leading supply partners to ensure consistent quality
 Multi-pack to ensure leading value
Features and Benefits
 Glass body for that TRUE halogen look, ideal for track lighting, as lets some light through the back of the lamp the same as halogen 
 Full frontal illumination for low glare and halogen look
 36 ° beam for halogen performance
 Compact size for halogen retrofits
 15000 hours life ideal for the difficult to reach light fittings
 Available in 2700 k (Warm white) for direct halogen replacement, ideal for use in living rooms, dining rooms and bedrooms (RS-1237963-Dimmable, RS-1237961-Non-Dimmable)
 Available in 4,000 k (Cool white), ideal for use in kitchens, bathrooms, study, office and retail / shop lighting (RS-1237964-Dimmable, RS-1237962-Non-Dimmable)
 Full frontal illumination for low glare and halogen look
 36 ° beam for halogen performance
 Compact size for halogen retrofits
 15000 hours life ideal for the difficult to reach light fittings
 Available in 2700 k (Warm white) for direct halogen replacement, ideal for use in living rooms, dining rooms and bedrooms (RS-1237963-Dimmable, RS-1237961-Non-Dimmable)
 Available in 4,000 k (Cool white), ideal for use in kitchens, bathrooms, study, office and retail / shop lighting (RS-1237964-Dimmable, RS-1237962-Non-Dimmable)

