RS PRO B22 LED GLS Bulb 9.5 W(60W), Warm White, Globe shape
- RS Stock No.:
- 123-7937
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 123-7937
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Lamp Base | B22 | |
| Wattage | 9.5 W | |
| Incandescent Equivalent Wattage | 60W | |
| Lamp Shape | Globe | |
| Colour Tone | Warm White | |
| Voltage Rating | 240 V | |
| Luminosity | 806 lm | |
| Length | 120 mm | |
| Diameter | 60mm | |
| Life Hours | 15000h | |
| Current Rating | 51 mA | |
| Viewing Angle | 240° | |
| Colour Rendering | ≥80 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Lamp Base B22 | ||
Wattage 9.5 W | ||
Incandescent Equivalent Wattage 60W | ||
Lamp Shape Globe | ||
Colour Tone Warm White | ||
Voltage Rating 240 V | ||
Luminosity 806 lm | ||
Length 120 mm | ||
Diameter 60mm | ||
Life Hours 15000h | ||
Current Rating 51 mA | ||
Viewing Angle 240° | ||
Colour Rendering ≥80 | ||
- COO (Country of Origin):
- CN
