Wurth Elektronik 470μF Electrolytic Capacitor 450V dc, Through Hole - 861101486026
- RS Stock No.:
- 123-4166
- Mfr. Part No.:
- 861101486026
- Brand:
- Wurth Elektronik
- RS Stock No.:
- 123-4166
- Mfr. Part No.:
- 861101486026
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 470µF | |
| Voltage | 450V dc | |
| Mounting Type | Through Hole | |
| Technology | Electrolytic | |
| Dimensions | 35 (Dia.) x 42mm | |
| Depth | 42mm | |
| Minimum Operating Temperature | -25°C | |
| Diameter | 35mm | |
| Maximum Operating Temperature | +85°C | |
| Lead Pitch | 10mm | |
| Lifetime | 2000h | |
| Tolerance | ±20% | |
| Series | WCAP-AIL8 | |
| Leakage Current | 4230 μA | |
| Polarised | Polar | |
| Ripple Current | 2.6A | |
| Priced to Clear | Yes | |
| Dissipation Factor | 20% | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 470µF | ||
Voltage 450V dc | ||
Mounting Type Through Hole | ||
Technology Electrolytic | ||
Dimensions 35 (Dia.) x 42mm | ||
Depth 42mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 35mm | ||
Maximum Operating Temperature +85°C | ||
Lead Pitch 10mm | ||
Lifetime 2000h | ||
Tolerance ±20% | ||
Series WCAP-AIL8 | ||
Leakage Current 4230 μA | ||
Polarised Polar | ||
Ripple Current 2.6A | ||
Priced to Clear Yes | ||
Dissipation Factor 20% | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WCAP-AIL8 Series Aluminium Electrolytic Capacitors
Wurth Elektronik WCAP- AIL8 Series aluminium electrolytic capacitors feature an operating temperature of up to +85°C. This general purpose capacitor family WCAP- AIL8 Series offer a capacitance value from 47uF to 330uF.

