Fagor Electronica 100V 1A, Schottky Diode, 2-Pin SOD123W FSS110W TRTB
- RS Stock No.:
- 123-1450
- Mfr. Part No.:
- FSS110W TRTB
- Brand:
- Fagor Electronica
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 123-1450
- Mfr. Part No.:
- FSS110W TRTB
- Brand:
- Fagor Electronica
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Fagor Electronica | |
Mounting Type | Surface Mount | |
Package Type | SOD123W | |
Maximum Continuous Forward Current | 1A | |
Peak Reverse Repetitive Voltage | 100V | |
Diode Configuration | Single | |
Diode Type | Schottky | |
Pin Count | 2 | |
Maximum Forward Voltage Drop | 800mV | |
Number of Elements per Chip | 1 | |
Diode Technology | Schottky | |
Peak Reverse Recovery Time | >10ns | |
Peak Non-Repetitive Forward Surge Current | 30A | |
Select all | ||
---|---|---|
Brand Fagor Electronica | ||
Mounting Type Surface Mount | ||
Package Type SOD123W | ||
Maximum Continuous Forward Current 1A | ||
Peak Reverse Repetitive Voltage 100V | ||
Diode Configuration Single | ||
Diode Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Drop 800mV | ||
Number of Elements per Chip 1 | ||
Diode Technology Schottky | ||
Peak Reverse Recovery Time >10ns | ||
Peak Non-Repetitive Forward Surge Current 30A | ||
- COO (Country of Origin):
- TH
Schottky Barrier Diodes, Fagor
Diodes and Rectifiers, Fagor