DeWALT FLEXVOLT DCS575T2-GB 190mm Cordless Circular Saw, 54V
- RS Stock No.:
- 122-9125
- Mfr. Part No.:
- DCS575T2-GB
- Brand:
- DeWALT
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£783.58
(exc. VAT)
£940.30
(inc. VAT)
- RS Stock No.:
- 122-9125
- Mfr. Part No.:
- DCS575T2-GB
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Saw Type | Circular Saw | |
| Corded/Cordless | Cordless | |
| Brushed/Brushless Motor | Brushed | |
| Arbor Diameter | 30mm | |
| Blade Diameter | 190mm | |
| Maximum Speed | 5800rpm | |
| Model Number | DCS575T2-GB | |
| Voltage Rating | 54V | |
| Weight | 4kg | |
| Series | FLEXVOLT | |
| Battery Type | Li-Ion | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Saw Type Circular Saw | ||
Corded/Cordless Cordless | ||
Brushed/Brushless Motor Brushed | ||
Arbor Diameter 30mm | ||
Blade Diameter 190mm | ||
Maximum Speed 5800rpm | ||
Model Number DCS575T2-GB | ||
Voltage Rating 54V | ||
Weight 4kg | ||
Series FLEXVOLT | ||
Battery Type Li-Ion | ||
- COO (Country of Origin):
- CN
Supplied with
2 x 54V XR FLEXVOLT Batteries
1 x Precision 24 tooth saw blade
1 x T-Stak Kitbox
1 x Rip Fence
1 x Blade Spanner
1 x Dust Extraction Spout
1 x Battery Charger DCB118
1 x Precision 24 tooth saw blade
1 x T-Stak Kitbox
1 x Rip Fence
1 x Blade Spanner
1 x Dust Extraction Spout
1 x Battery Charger DCB118

