HARTING Cable Assembly, 24 Way, 6.5A, Female to Male, Han E, 600.0 V
- RS Stock No.:
- 122-6769
- Mfr. Part No.:
- 20871461302200
- Brand:
- HARTING
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 122-6769
- Mfr. Part No.:
- 20871461302200
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 24 | |
| Current Rating | 6.5A | |
| Gender | Female to Male | |
| Series | Han E | |
| Type | Cable Assembly | |
| Voltage Rating | 600.0 V | |
| Pole Format | 24P+PE, 24P+PE, 24P+PE | |
| Number of Rows | 2 | |
| Body Orientation | Right Angle | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 24 | ||
Current Rating 6.5A | ||
Gender Female to Male | ||
Series Han E | ||
Type Cable Assembly | ||
Voltage Rating 600.0 V | ||
Pole Format 24P+PE, 24P+PE, 24P+PE | ||
Number of Rows 2 | ||
Body Orientation Right Angle | ||
- COO (Country of Origin):
- US
