HARTING Cable Assembly, 24 Way, 6.5A, Female to Male, Han E, 600.0 V

Unavailable
RS will no longer stock this product.
RS Stock No.:
122-6768
Mfr. Part No.:
20871461302100
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

24

Current Rating

6.5A

Gender

Female to Male

Series

Han E

Type

Cable Assembly

Voltage Rating

600.0 V

Number of Rows

2

Body Orientation

Right Angle

COO (Country of Origin):
US