Harting Cable Assembly, 24 Way, 6.5A, Female to Male, Han E, 600 V

Unavailable
RS will no longer stock this product.
RS Stock No.:
122-6761
Mfr. Part No.:
20871461301200
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

24

Current Rating

6.5A

Gender

Female to Male

Series

Han E

Type

Cable Assembly

Voltage Rating

600 V

Pole Format

24P+PE, 24P+PE, 24P+PE

Number of Rows

2

Body Orientation

Straight

COO (Country of Origin):
US