HARTING Cable Assembly, 24 Way, 6.5A, Male to Female, Han E, 600 V

Unavailable
RS will no longer stock this product.
RS Stock No.:
122-6760
Mfr. Part No.:
20871461301100
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

24

Current Rating

6.5A

Gender

Male to Female

Series

Han E

Type

Cable Assembly

Voltage Rating

600 V

Number of Rows

2

Body Orientation

Straight

Priced to Clear

Yes

COO (Country of Origin):
US