- RS Stock No.:
- 122-5523
- Mfr. Part No.:
- T4-ZOCA/RS
- Brand:
- Crowcon
Discontinued product
- RS Stock No.:
- 122-5523
- Mfr. Part No.:
- T4-ZOCA/RS
- Brand:
- Crowcon
Technical Reference
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Product Details
Crowcon T4 Portable Multigas Detector
Crowcon T4 portable multigas detectors are intrinsically safe, hazardous area certified, for use in harsh environments. They offer compliance, robustness and low cost ownership in a simple-to-use solution. The large single button allows operation while wearing gloves. The intuitive menu minimises training time. Features include drop testing to 4 m, an integral rubber boot and protection from water ingress to IP65 and IP67.
T4 has a unique TWA Resume function. It ensures time weighted average (TWA) toxic gas exposure is calculated accurately over an entire shift, even if the instrument is switched off for a break or during travel between sites. Positive safety LEDs illuminate green (for compliant) or red (if battery low, bump test required, calibration due, T4 in gas alarm or T4 instrument fault).
T4 has a unique TWA Resume function. It ensures time weighted average (TWA) toxic gas exposure is calculated accurately over an entire shift, even if the instrument is switched off for a break or during travel between sites. Positive safety LEDs illuminate green (for compliant) or red (if battery low, bump test required, calibration due, T4 in gas alarm or T4 instrument fault).
Features and Benefits
Front mounted, backlit display
Option to flip the screen 180° for easy viewing when instrument attached to clothing
Audible (95 dB), vibrating (integrated) and visible (LED) alarms
Operating temperature -20 to +55 °C
Humidity 10 - 95% RH @ 40 °C non-condensing
Data logging 130 hours @ 10 second intervals (approximately 78 000 logs)
Events logging, 3500 events
Ingress protection independently tested to IP65 and IP67
Compliance EMC Directive 2014/30/EU
Thick anti-shock rubber casing
Drop tested 4 m on to concrete
Dimensions 135 x 80 x 35 mm
Weight 282 g
Option to flip the screen 180° for easy viewing when instrument attached to clothing
Audible (95 dB), vibrating (integrated) and visible (LED) alarms
Operating temperature -20 to +55 °C
Humidity 10 - 95% RH @ 40 °C non-condensing
Data logging 130 hours @ 10 second intervals (approximately 78 000 logs)
Events logging, 3500 events
Ingress protection independently tested to IP65 and IP67
Compliance EMC Directive 2014/30/EU
Thick anti-shock rubber casing
Drop tested 4 m on to concrete
Dimensions 135 x 80 x 35 mm
Weight 282 g
Areas of Application
Oil and gas production
Utilities
Manufacturing industry
Food and drink industries
Wineries and breweries
Maritime engineering
Personal monitoring
Portable safety applications
Hazardous areas
Explosive atmospheres
Utilities
Manufacturing industry
Food and drink industries
Wineries and breweries
Maritime engineering
Personal monitoring
Portable safety applications
Hazardous areas
Explosive atmospheres
Note
T4 detects up to four gas types, depending on choice of model:
oxygen depletion and flammable gases detection model T4-ZOZA/RS (122-5524 )
oxygen depletion, flammable gases, carbon monoxide and hydrogen sulphide detection model T4-HOCA/RS (122-5520)
T4 includes improved detection of pentane and long chain hydrocarbons.
A separate charger is needed but NOT supplied. Please see part number 122-5521
oxygen depletion and flammable gases detection model T4-ZOZA/RS (122-5524 )
oxygen depletion, flammable gases, carbon monoxide and hydrogen sulphide detection model T4-HOCA/RS (122-5520)
T4 includes improved detection of pentane and long chain hydrocarbons.
A separate charger is needed but NOT supplied. Please see part number 122-5521
Approvals
IECEx, ATEX, UL, INMETRO, MED
Supplied with
Integrated alligator clip and tethering loop, bump/calibration plate (to apply test gas), rechargeable lithium-ion battery (typically 18 hour runtime, 5.5 hour recharge), user & operator manual, quick start guide, calibration report, declaration of conformity
Specifications
Attribute | Value |
---|---|
Application | Industrial |
ATEX Approval | Yes |
Meter Type | Handheld |
Display Type | LED |
Audible Alarm | Yes |
Visual Alarm | Yes |
Power Source | Battery |
Battery Type | Rechargeable Li-ion |
Battery Life | 24 h |
Dimensions | 135 x 80 x 35mm |
Hazardous Area Certification | ATEX, IECEx |
Weight | 282g |
Minimum Operating Temperature | -20°C |
Height | 80mm |
Width | 35mm |
Length | 135mm |
Maximum Operating Temperature | +55°C |
Model Number p | T4-ZOCL |
- RS Stock No.:
- 122-5523
- Mfr. Part No.:
- T4-ZOCA/RS
- Brand:
- Crowcon