Crowcon T4-ZOZL Handheld Gas Detector for Oxygen Detection, Audible Alarm, ATEX Approved
- RS Stock No.:
- 122-5524
- Mfr. Part No.:
- T4-ZOZA/RS
- Brand:
- Crowcon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£244.80
(exc. VAT)
£293.76
(inc. VAT)
Calibration Options:
- Calibration Type:
- RSCAL
- RS Stock No.
- 243-4191
Each
£426.00
(exc. VAT)
£511.20
(inc. VAT)
- RS Stock No.:
- 122-5524
- Mfr. Part No.:
- T4-ZOZA/RS
- Brand:
- Crowcon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crowcon | |
| Gases Detected | Oxygen | |
| Application | Industrial Safety | |
| Model Number p | T4-ZOZL | |
| ATEX Approval | Yes | |
| Meter Type | Handheld | |
| Display Type | LED | |
| Audible Alarm | Yes | |
| Visual Alarm | Yes | |
| Power Source | Battery | |
| Battery Type | Rechargeable Lithium-Ion | |
| Battery Life | 24 h | |
| Dimensions | 135 x 80 x 35mm | |
| Weight | 282g | |
| Hazardous Area Certification | ATEX, IECEx | |
| Height | 80mm | |
| Width | 35mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +55°C | |
| Length | 135mm | |
| Select all | ||
|---|---|---|
Brand Crowcon | ||
Gases Detected Oxygen | ||
Application Industrial Safety | ||
Model Number p T4-ZOZL | ||
ATEX Approval Yes | ||
Meter Type Handheld | ||
Display Type LED | ||
Audible Alarm Yes | ||
Visual Alarm Yes | ||
Power Source Battery | ||
Battery Type Rechargeable Lithium-Ion | ||
Battery Life 24 h | ||
Dimensions 135 x 80 x 35mm | ||
Weight 282g | ||
Hazardous Area Certification ATEX, IECEx | ||
Height 80mm | ||
Width 35mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +55°C | ||
Length 135mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB


