Mitsubishi Touch Screen HMI - 12.1 in, TFT Display, 800 x 600pixels
- RS Stock No.:
- 122-2763
- Mfr. Part No.:
- GT2712-STBD
- Brand:
- Mitsubishi
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 122-2763
- Mfr. Part No.:
- GT2712-STBD
- Brand:
- Mitsubishi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mitsubishi | |
| Display Type | TFT | |
| Manufacturer Part No. | GT2712-STBD | |
| Display Resolution | 800 x 600pixels | |
| Number of Ports | 7 | |
| Port Type | 1 x Ethernet, 1 x RS232, 1 x RS422/485, 1 x SD Card, 1 x USB Device, 2 x USB Host | |
| Onboard Memory | 128 MB | |
| Backlighting | Yes | |
| Supply Voltage | 24 V dc | |
| IP Rating | IP2X, IP67F | |
| Length | 316mm | |
| Display Colour | Colour | |
| Dimensions | 316 x 52 x 246 mm | |
| Minimum Operating Temperature | 0°C | |
| Depth | 246mm | |
| Maximum Operating Temperature | +55°C | |
| Display Size | 12.1 in | |
| Width | 52mm | |
| Priced to Clear | Yes | |
Select all | ||
|---|---|---|
Brand Mitsubishi | ||
Display Type TFT | ||
Manufacturer Part No. GT2712-STBD | ||
Display Resolution 800 x 600pixels | ||
Number of Ports 7 | ||
Port Type 1 x Ethernet, 1 x RS232, 1 x RS422/485, 1 x SD Card, 1 x USB Device, 2 x USB Host | ||
Onboard Memory 128 MB | ||
Backlighting Yes | ||
Supply Voltage 24 V dc | ||
IP Rating IP2X, IP67F | ||
Length 316mm | ||
Display Colour Colour | ||
Dimensions 316 x 52 x 246 mm | ||
Minimum Operating Temperature 0°C | ||
Depth 246mm | ||
Maximum Operating Temperature +55°C | ||
Display Size 12.1 in | ||
Width 52mm | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- JP
GOT2000 HMI SVGA
Mitsubishi Electric GOT2000 HMIs provide the user with a comprehensive range of options to ensure your application or process is covered. Comes equipped with a high speed CPU for responsive HMI operation even under high load processes including logging and device data transmission. Supporting a wide variety of communication options including RS232, RS485/422 and Ethernet making this series of HMI very versatile
Premium processor coupled with expanded memory
Multi-touch operation
Wide variety of communication functions to ensure your application is covered
Double the speed for monitoring & booting of previous generation
Simplified setup and debugging controls for simple setup
Supports a wide variety of image formats, including PNG
Available in a variety of screen sizes, ranging from 7" - 15"
Multi-touch operation
Wide variety of communication functions to ensure your application is covered
Double the speed for monitoring & booting of previous generation
Simplified setup and debugging controls for simple setup
Supports a wide variety of image formats, including PNG
Available in a variety of screen sizes, ranging from 7" - 15"
Note
Backwards compatible with previous generation (GOT1000 series) for a swift transistion
Mitsubishi GOT2000 Series
