onsemi Transistor, 16 A NPN, 140 V, 3-Pin TO-204
- RS Stock No.:
- 122-0085
- Mfr. Part No.:
- 2N3773G
- Brand:
- onsemi
Subtotal (1 tray of 100 units)*
£298.70
(exc. VAT)
£358.40
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 100 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 100 + | £2.987 | £298.70 |
*price indicative
- RS Stock No.:
- 122-0085
- Mfr. Part No.:
- 2N3773G
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 16A | |
| Maximum Collector Emitter Voltage Vceo | 140V | |
| Package Type | TO-204 | |
| Mount Type | Through Hole | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 160V | |
| Maximum Emitter Base Voltage VEBO | 7V | |
| Minimum Operating Temperature | -65°C | |
| Minimum DC Current Gain hFE | 5 | |
| Maximum Power Dissipation Pd | 150W | |
| Transistor Polarity | NPN | |
| Maximum Operating Temperature | 200°C | |
| Pin Count | 3 | |
| Length | 39.37mm | |
| Height | 20.7mm | |
| Series | 2N3773 | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 16A | ||
Maximum Collector Emitter Voltage Vceo 140V | ||
Package Type TO-204 | ||
Mount Type Through Hole | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 160V | ||
Maximum Emitter Base Voltage VEBO 7V | ||
Minimum Operating Temperature -65°C | ||
Minimum DC Current Gain hFE 5 | ||
Maximum Power Dissipation Pd 150W | ||
Transistor Polarity NPN | ||
Maximum Operating Temperature 200°C | ||
Pin Count 3 | ||
Length 39.37mm | ||
Height 20.7mm | ||
Series 2N3773 | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The ON Semiconductor 2N3773G is a 16A, 140V NPN bipolar power transistor. It comes from the 2N3773 series of PowerBase power transistors. The 2N3773G is designed for high power audio, disk head positioners and other general linear applications. It can also be used in power switching circuits, such as relay drivers, solenoid drivers, DC-DC converters or inverters.
The 2N3773G comes in a TO-204 through-hole metal case.
• High safe operating area
• Completely characterised for linear operation
• High DC current gain
• Low saturation voltage
Versions Available:
122-0085 - tray of 100
544-9270 - single
NPN Power Transistors, ON Semiconductor
Standards
Manufacturer Part Nos with NSV prefix are automotive qualified to AEC-Q101 standard.
Related links
- onsemi Transistor 140 V, 3-Pin TO-204
- onsemi 2N3773G Transistor 140 V, 3-Pin TO-204
- onsemi Transistor 250 V, 3-Pin TO-204
- onsemi Transistor 200 V, 3-Pin TO-204
- onsemi Transistor 140 V, 2-Pin TO-204
- onsemi Transistor -250 V, 3-Pin TO-204
- onsemi Transistor -200 V, 3-Pin TO-204
- onsemi MJ15001G Transistor 140 V, 2-Pin TO-204
