Crouzet, 0 to 10 V, 1.7 Nm, Brushless DC Geared Motor, Output Speed 325 rpm @ 24 V dc

Unavailable
RS will no longer stock this product.
RS Stock No.:
122-0049
Mfr. Part No.:
80181011
Brand:
Crouzet
Find similar products by selecting one or more attributes.
Select all

Brand

Crouzet

Supply Voltage

0 to 10 V

DC Motor Type

Brushless

Power Rating

80 W @ 24 V dc

Output Speed

325 rpm @ 24 V dc

Shaft Diameter

10mm

Maximum Output Torque

1.7 Nm

Gearhead Type

Right Angle

Gear Ratio

10

Dimensions

89.5 x 183 x 82 mm

Length

89.5mm

Width

183mm

Depth

82mm

Priced to Clear

Yes

Series

801810 TNI20

COO (Country of Origin):
FR

80W Brushless DC Motor with Right-Angle Worm Gearbox


Perpendicular output to motor
Irreversible with high ratios
Silent operation
Ideal for low reduction ratios
Suitable for applications requiring a compact motor

Note

For specific applications and operating conditions, please refer to manufacturers data