Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£18.88
(exc. VAT)
£22.66
(inc. VAT)
- RS Stock No.:
- 121-2775
- Mfr. Part No.:
- 11.02.9000-20
- Brand:
- Roline
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Length | 0.5m | |
| Sheath Colour | Black | |
Select all | ||
|---|---|---|
Brand Roline | ||
Length 0.5m | ||
Sheath Colour Black | ||
- COO (Country of Origin):
- CN
Roline USB 3.1 Type C Male to Type C Male
The high speed USB 3.1 cables from Roline are type C male to type C male. The high quality USB cables are ideal for data transfer rates up to 10 Gbit/s and have improved screened cable shielding. The robust USB cable with precision made contacts are designed for external connections of devices with USB type C connectors such as mobile phones and tablets with the reversible Type C connectors at both ends.
Roline USB-C cables are high-quality, robust cables with precision-made contacts. They have matt-black PVC sheaths which are strong but flexible which prevents damage and cable breakage.
Features and Benefits
USB type C male to USB type C male
Colour – Black
0.5m in length
Reversible type C connectors at both ends
Improved shielding
Ideal for data transfer rates up to 10 Gbit/s
USB power delivery support to 20 V / 5 A
Typical Applications:-
USB 3.1 type C male to USB type C male cables are typical components used to provide connection from computers to peripherals such as:-
Connection of devices with USB connectors
Printers
Digital cameras
Mobile phones
Tablets
Portable media players
PDAs
Gamming Consoles
FAQs:
How does USB cable work?
The USB cable (Universal Serial Bus) is the easy-to-use, standardised connector that allows for the integration of different types of devices with a computer. A USB cable consists of four wires that are used for transferring separately power and data. A USB cable allows for communication between devices in both directions.
Colour – Black
0.5m in length
Reversible type C connectors at both ends
Improved shielding
Ideal for data transfer rates up to 10 Gbit/s
USB power delivery support to 20 V / 5 A
Typical Applications:-
USB 3.1 type C male to USB type C male cables are typical components used to provide connection from computers to peripherals such as:-
Connection of devices with USB connectors
Printers
Digital cameras
Mobile phones
Tablets
Portable media players
PDAs
Gamming Consoles
FAQs:
How does USB cable work?
The USB cable (Universal Serial Bus) is the easy-to-use, standardised connector that allows for the integration of different types of devices with a computer. A USB cable consists of four wires that are used for transferring separately power and data. A USB cable allows for communication between devices in both directions.
What is USB-C?
USB Type C is one of the latest versions of USB. It is a smaller connector and provides faster data transfer speeds than previous USB versions. The added bonus with USB-C is that it can be inserted either way around. USB-C is becoming increasingly popular and is available in some smartphones and tablets.
Other Roline USB type C male to USB type C male available:-
144-8625 – 0.5m in length
144-8626 – 1m in length
Other Roline USB type C male to USB type C male available:-
144-8625 – 0.5m in length
144-8626 – 1m in length

