Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 144-8625
- Mfr. Part No.:
- 11.02.9050-20
- Brand:
- Roline
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Length | 0.5m | |
| Sheath Colour | Black | |
Select all | ||
|---|---|---|
Brand Roline | ||
Length 0.5m | ||
Sheath Colour Black | ||
- COO (Country of Origin):
- CN
ROLINE USB 3.1 Cable PD20V5A Emark TypeC to Type C Male / Male
Roline USB-C to USB-C Cables available:
Roline USB-C cables are high-quality, robust cables with precision-made contacts. They have matt-black PVC sheaths which are strong but flexible which prevents damage and cable breakage.
Roline SuperSpeed + USB 10 Gbit/s specification adds 10 Gbit/s speed mode. This ensures a better quality effective data encoding. 3.1 Emark delivers twice the data through-put performance of existing SuperSpeed USB.
Roline SuperSpeed + USB 10 Gbit/s specification adds 10 Gbit/s speed mode. This ensures a better quality effective data encoding. 3.1 Emark delivers twice the data through-put performance of existing SuperSpeed USB.
Features and Benefits
High quality
Improved shielding
Reversible Type C connectors at both ends
Gold plated contacts
Ideal for data transfer rates up to 10 Gbit/s
USB power delivery support to 20 V / 5 A
Improved shielding
Reversible Type C connectors at both ends
Gold plated contacts
Ideal for data transfer rates up to 10 Gbit/s
USB power delivery support to 20 V / 5 A
What is USB-C?
USB Type C is one of the latest versions of USB. It is a smaller connector and provides faster data transfer speeds than previous USB versions. The added bonus with USB-C is that it can be inserted either way around.
USB-C is becoming increasingly popular and is available in some smartphones and tablets.
USB-C is becoming increasingly popular and is available in some smartphones and tablets.
