KYOCERA, 20MHz Clock Oscillator, ±50ppm CMOS, 4-Pin CSMD KC5032A20.0000CM0E00
- RS Stock No.:
- 111-0750
- Mfr. Part No.:
- KC5032A20.0000CM0E00
- Brand:
- KYOCERA
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 111-0750
- Mfr. Part No.:
- KC5032A20.0000CM0E00
- Brand:
- KYOCERA
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KYOCERA | |
Oscillator Type | Clock | |
Output Frequency | 20MHz | |
Frequency Stability | ±50ppm | |
Package Type | CSMD | |
Output Level | CMOS | |
Mounting Type | Surface Mount | |
Minimum Operating Temperature | -10°C | |
Maximum Operating Temperature | 70°C | |
Height | 1mm | |
Width | 3.2mm | |
Length | 5mm | |
Dimensions | 5 x 3.2 x 1mm | |
Select all | ||
---|---|---|
Brand KYOCERA | ||
Oscillator Type Clock | ||
Output Frequency 20MHz | ||
Frequency Stability ±50ppm | ||
Package Type CSMD | ||
Output Level CMOS | ||
Mounting Type Surface Mount | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 70°C | ||
Height 1mm | ||
Width 3.2mm | ||
Length 5mm | ||
Dimensions 5 x 3.2 x 1mm | ||
Kyocera KC5032A-CM Clock Oscillators
KC5032A-CM crystal oscillators from Kyocera have a wide operating range between 1.6 V and 5.5 V. Featuring a CMOS output, these crystal oscillators have a miniature ceramic package construction with seam welding. KC5032A-CM clock oscillators are highly reliable.
Suitable applications for clock oscillators include servers, workstations, Ethernet switches, routes, digital cameras and televisions, factory automation and medical equipment. Other suitable uses include data storage devices, industrial products and automotive electronics.
Suitable applications for clock oscillators include servers, workstations, Ethernet switches, routes, digital cameras and televisions, factory automation and medical equipment. Other suitable uses include data storage devices, industrial products and automotive electronics.
Crystal Oscillators 5x3.2mm Ceramic case