RS PRO Steel Hand Rail For Use With Fort Buttress 4 tread steps, 24 kg
- RS Stock No.:
- 103-8710
- Brand:
- RS PRO
Subtotal (1 unit)*
£150.14
(exc. VAT)
£180.17
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 6 unit(s) shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £150.14 |
*price indicative
- RS Stock No.:
- 103-8710
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hand Rail | |
| For Use With | Fort Buttress 4 tread steps | |
| Material | Steel | |
| Colour | Blue | |
| Weight | 24kg | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hand Rail | ||
For Use With Fort Buttress 4 tread steps | ||
Material Steel | ||
Colour Blue | ||
Weight 24kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS Pro Hand Rails
A selection of RS Pro hand rails for use with RS Pro Fort Buttress Steps. These hand rails offer extra support and comfort when in use, available in 3 sizes to suit the number of steps and platform height.
Features and Benefits
Support and comfort
Steel framed
Compatibility
RS Pro Fort Buttress Steps
Hand Rail Options
Fort Buttress 2 steps select RS Stock no: 103-8708
Fort Buttress 3 steps select RS Stock no: 103-8709
Fort Buttress 4 steps select RS Stock no: 103-8710
Application Information
Ideal support and comfort when used with RS Pro Fort Buttress Steps
Related links
- RS PRO Steel Hand Rail For Use With Fort Buttress 2 tread steps, 10 kg
- Steel Hand Rail For Use With Fort Buttress 3 tread steps, 18kg
- Irwin Bench Vice x 83 mm 127 mm x 165 mm, 24 kg
- Step Accessories
- Steps
- RS PRO 4 Tread Aluminium Steps 1510mm Platform Height, Silver
- RS PRO 4 Tread Steel Steps 1m Platform Height, Blue
- RS PRO 4 Tread Steel Blue

