Parvalux Brushed DC Motor, 60 W, 12 V dc, 4000 rpm, 7.93mm Shaft Diameter
- RS Stock No.:
- 716-187
- Mfr. Part No.:
- MPM10-0002/CONT
- Brand:
- Parvalux
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£102.68
(exc. VAT)
£123.22
(inc. VAT)
- RS Stock No.:
- 716-187
- Mfr. Part No.:
- MPM10-0002/CONT
- Brand:
- Parvalux
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parvalux | |
| Supply Voltage | 12 V dc | |
| DC Motor Type | Brushed | |
| Power Rating | 60 W | |
| Output Speed | 4000 rpm | |
| Shaft Diameter | 7.93mm | |
| Dimensions | 66 (Dia.) x 106.7 mm | |
| Current Rating | 6.8 A | |
| Length | 106.7mm | |
| Select all | ||
|---|---|---|
Brand Parvalux | ||
Supply Voltage 12 V dc | ||
DC Motor Type Brushed | ||
Power Rating 60 W | ||
Output Speed 4000 rpm | ||
Shaft Diameter 7.93mm | ||
Dimensions 66 (Dia.) x 106.7 mm | ||
Current Rating 6.8 A | ||
Length 106.7mm | ||
- COO (Country of Origin):
- GB
dc Permanent Magnet Motors
Constant torque over a wide variable speed range
Output ratings based on pure dc supply (FF1)
PM2 ventilated, rated to IP22
PM3 to PM10 totally enclosed, rated to IP54
Reversible
Connection via 300mm single cores
Replacement brushes available separately (see accessories)
Output ratings based on pure dc supply (FF1)
PM2 ventilated, rated to IP22
PM3 to PM10 totally enclosed, rated to IP54
Reversible
Connection via 300mm single cores
Replacement brushes available separately (see accessories)
Note
Electronic control reduces the output according to the form factor and the matching of motor and controller.
Permanent Magnet Motors
Suitable for motion, movement or positioning applications, where the user can select the drive or gearbox unit to be fitted.

