STMicroelectronics ULN2074B 4 Darlington Transistor NPN, 1.5 A 50 V, 16-Pin PDIP
- RS Stock No.:
- 633-644
- Mfr. Part No.:
- ULN2074B
- Brand:
- STMicroelectronics
Bulk discount available
Subtotal (1 unit)*
£3.98
(exc. VAT)
£4.78
(inc. VAT)
FREE delivery for orders over £50.00
Being discontinued
- Final 511 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 - 1 | £3.98 |
| 2 + | £3.78 |
*price indicative
- RS Stock No.:
- 633-644
- Mfr. Part No.:
- ULN2074B
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Darlington Transistor | |
| Maximum Continuous Collector Current Ic | 1.5A | |
| Maximum Collector Emitter Voltage Vceo | 50V | |
| Package Type | PDIP | |
| Mount Type | Through Hole | |
| Pin Count | 16 | |
| Number of Elements per Chip | 4 | |
| Transistor Polarity | NPN | |
| Minimum Operating Temperature | -20°C | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.4V | |
| Maximum Power Dissipation Pd | 4.3W | |
| Maximum Operating Temperature | 85°C | |
| Series | ULN2074B | |
| Standards/Approvals | No | |
| Height | 5.1mm | |
| Length | 20mm | |
| Width | 7.1 mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Darlington Transistor | ||
Maximum Continuous Collector Current Ic 1.5A | ||
Maximum Collector Emitter Voltage Vceo 50V | ||
Package Type PDIP | ||
Mount Type Through Hole | ||
Pin Count 16 | ||
Number of Elements per Chip 4 | ||
Transistor Polarity NPN | ||
Minimum Operating Temperature -20°C | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.4V | ||
Maximum Power Dissipation Pd 4.3W | ||
Maximum Operating Temperature 85°C | ||
Series ULN2074B | ||
Standards/Approvals No | ||
Height 5.1mm | ||
Length 20mm | ||
Width 7.1 mm | ||
Automotive Standard No | ||
Darlington Transistor Arrays, STMicroelectronics
Darlington transistor power drivers are high-voltage, high-current switch arrays containing multiple open-collector Darlington pairs and integral suppression diodes for inductive loads. The high current rating of each output is 500 mA or higher. The inputs are pinned opposite the outputs in the IC package to simplify the application board layout. The Interface is standard logic level for TTL or CMOS.
Darlington Transistor Drivers
Related links
- STMicroelectronics ULN2074B Quad NPN Darlington Transistor 16-Pin PDIP
- STMicroelectronics ULN2068B Quad NPN Darlington Transistor 16-Pin PDIP
- STMicroelectronics ULN2064B Quad NPN Darlington Transistor 16-Pin PDIP
- STMicroelectronics ULN2075B Quad NPN Darlington Transistor 16-Pin PDIP
- STMicroelectronics ULN2065B Quad NPN Darlington Transistor 16-Pin PDIP
- Texas Instruments ULN2004AN 500 mA 50 V, 16-Pin PDIP
- STMicroelectronics ULQ2004A 500 mA 50 V, 16-Pin PDIP
- Texas Instruments ULN2003AN 500 mA 50 V, 16-Pin PDIP
