Nichicon 82μF Polymer Capacitor 10V dc, Surface Mount - PCG1A820MCL1GS
- RS Stock No.:
- 541-396
- Mfr. Part No.:
- PCG1A820MCL1GS
- Brand:
- Nichicon
Image representative of range
Discontinued
- RS Stock No.:
- 541-396
- Mfr. Part No.:
- PCG1A820MCL1GS
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 82µF | |
| Voltage | 10V dc | |
| Mounting Type | Surface Mount | |
| Technology | Polymer | |
| Dimensions | 5 (Dia.) x 6mm | |
| Height | 6mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 5mm | |
| Maximum Operating Temperature | +105°C | |
| Lifetime | 2000h | |
| Tolerance | ±20% | |
| Ripple Current | 1.7A | |
| Leakage Current | 164 μA | |
| Polarised | Polar | |
| Series | CG | |
| Equivalent Series Resistance | 35mΩ | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 82µF | ||
Voltage 10V dc | ||
Mounting Type Surface Mount | ||
Technology Polymer | ||
Dimensions 5 (Dia.) x 6mm | ||
Height 6mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 5mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 2000h | ||
Tolerance ±20% | ||
Ripple Current 1.7A | ||
Leakage Current 164 μA | ||
Polarised Polar | ||
Series CG | ||
Equivalent Series Resistance 35mΩ | ||
- COO (Country of Origin):
- JP
Conductive Polymer Aluminium Solid Electrolytic Capacitor, CG Series, 105°C
High capacity・low ESR・maximum permitted ripple current
