Quad Bus Buffer Gate SN74LVC125AD

Discontinued
RS Stock No.:
528-296
Mfr. Part No.:
SN74LVC125AD
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Family

LVC

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

14

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Maximum High Level Output Current

-24mA

Maximum Low Level Output Current

24mA

Maximum Propagation Delay Time @ Maximum CL

5.3 ns @ 2.7 V

Dimensions

8.65 x 3.91 x 1.58mm

Height

1.58mm

Maximum Operating Supply Voltage

3.6 V

Minimum Operating Supply Voltage

1.65 V

Length

8.65mm

Propagation Delay Test Condition

50pF

Priced to Clear

Yes

Width

3.91mm

74LVC Family Inverters & Buffers, Texas Instruments


Texas Instruments range of Inverters and Buffers from the 74LVC Family of Low-voltage CMOS Logic ICs. The 74LVC Family use silicon gate CMOS technology and is designed to operate at 3.3V, allowing a significant reduction in power consumption when compared to 5V systems.

Operating Voltage: 1.65 to 3.6V
5V tolerant inputs
Compatibility: Input LVTTL/TTL, Output LVCMOS
Latch-up performance exceeds 250 mA per JESD 17
ESD protection exceeds JESD 22


74LVC Family