Texas Instruments SN74HCT240N Octal-Channel Buffer & Line Driver, 3-State, Inverting, 20-Pin PDIP

Discontinued
RS Stock No.:
526-224
Mfr. Part No.:
SN74HCT240N
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Family

HCT

Logic Function

Buffer, Line Driver

Number of Channels per Chip

8

Input Type

Single Ended

Output Type

3 State

Polarity

Inverting

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

20

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Maximum High Level Output Current

-6mA

Maximum Low Level Output Current

6mA

Maximum Propagation Delay Time @ Maximum CL

42 ns @ 4.5 V

Dimensions

24.33 x 6.35 x 4.57mm

Height

4.57mm

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Supply Voltage

5.5 V

Length

24.33mm

Width

6.35mm

Propagation Delay Test Condition

150pF

74HCT Family Inverters & Buffers, Texas Instruments


Texas Instruments range of Inverters and Buffers from the 74HCT Family of CMOS Logic ICs. Inputs of the 74HCT family are 74LSTTL compatible, and the products use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS


74HCT Family