Intersil HIN232ECPZ, Line Transceiver, RS-232 2-TX 2-RX 2-TRX, 5 V, 16-Pin PDIP
- RS Stock No.:
- 496-919
- Mfr. Part No.:
- HIN232ECPZ
- Brand:
- Intersil
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 496-919
- Mfr. Part No.:
- HIN232ECPZ
- Brand:
- Intersil
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Intersil | |
Number of Transmitters | 2 | |
Mounting Type | Through Hole | |
Package Type | PDIP | |
Pin Count | 16 | |
Maximum Operating Temperature | +70 °C | |
Minimum Operating Temperature | 0 °C | |
Dimensions | 19.68 x 7.11 x 4.95mm | |
Height | 4.95mm | |
Width | 7.11mm | |
Length | 19.68mm | |
Select all | ||
---|---|---|
Brand Intersil | ||
Number of Transmitters 2 | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 16 | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||
Dimensions 19.68 x 7.11 x 4.95mm | ||
Height 4.95mm | ||
Width 7.11mm | ||
Length 19.68mm | ||
RS-232 Line Drivers and Receivers, Intersil
RS-232 transceivers available in many configurations, featuring data rates up to 1Mbps, IEC61000 ESD protection, low power shut down modes, and small QFN packages.
RS-232 Line Drivers and Receivers