Megger 6220-820 Insulation Tester Lead, For Use With MIT1020, MIT510, MIT520
- RS Stock No.:
- 486-435
- Mfr. Part No.:
- 6220-820
- Brand:
- Megger
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 486-435
- Mfr. Part No.:
- 6220-820
- Brand:
- Megger
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Megger | |
| Accessory Type | Lead | |
| For Use With | MIT1020, MIT510, MIT520 | |
| Select all | ||
|---|---|---|
Brand Megger | ||
Accessory Type Lead | ||
For Use With MIT1020, MIT510, MIT520 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
MIT510/2 & MIT520/2 5kV Insulation Testers
5kV insulation resistance testers in a rugged IP65 case to enable simple safety checks on insulation and also a range of predictive tests for preventative maintenance.Safety features include automatic discharge of capacitive energy, test inhibit if >50V detected at test leads and timed start button to prevent inadvertent operation if button is jammed etc.
5kV dc test voltage, 3mA short circuit currentAutomatic IR test15TΩ resistance rangeGuard terminal for enhanced accuracy (guard test lead supplied)Battery powered with mains supply for power or battery rechargeOperating temperature range -20°C to +50°CDigital/Analogue backlit displayVoltage, leakage current, capacitance, time constant display99 minute count up timerComplies with EN61010-1 Cat IV 600VQuick reference guide inside the lid
MIT520/2 additional features
Pre-programmed tests: PI, DAR, SV(Step voltage), Dielectric Discharge (DD) test for multilayer insulation, ideal for detecting cavities in generator & motor armature windingsSelectable audible alarm points indicates when required insulation level is attained – saving test time in production & repetitive testing applications. Selectable breakdown or burn modeReal time data output-RS232 and USB32kB data storageDownload software using Megger Download Manager (supplied)Variable test voltage and time intervals
Supplied with
3m test lead set, USB & RS232 download leads (MIT520/2 only) and Download Manager software (MIT520/2 only) user guide.
Megger Insulation Tester Leads
The Megger insulation tester leads include three sets of test lead one red, one blue, and one black, with insulated test clips. These clips are designed for clamping on larger diameter test pieces but where space is at a premium. The insulation is designed only to protect the user from the output of Megger 5 kV and 10 kV (set below 6 kV) insulation resistance testers. These clips are used with MIT1020, MIT510, MIT520 insulation testers.
Features and Benefits
Test clips provide a hands-free connection to a conductor
Silicone insulation on lead wires protects hands from shock and heat, resists melting or becoming brittle in hot or cold environments, and maintains flexibility better than PVC insulation
Test leads lock into the input jacks on the meter to help ensure a secure connection and reduce risk of shock
Test clips provide a hands-free connection to a conductor
Silicone insulation on lead wires protects hands from shock and heat, resists melting or becoming brittle in hot or cold environments, and maintains flexibility better than PVC insulation
Test leads lock into the input jacks on the meter to help ensure a secure connection and reduce risk of shock
