Texas Instruments, TS12A4514DG4 8bit- Audio Codec IC 16-Pin PDIP

Discontinued
Packaging Options:
RS Stock No.:
460-512
Mfr. Part No.:
TS12A4514DG4
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

16

Dimensions

21.41 x 6.350 x 3.66mm

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-25 °C

Analogue Switches, Texas Instruments


Analogue Signal Switches and Multiplexers from Texas Instruments are high performance and suitable for a broad range of applications.


Switches and Multiplexers, Texas Instruments


Signal Switches and Multiplexers enable connector sharing, minimise duplicated circuitry in a design. They also isolate signal path along with simplifying signal routing.