TE Connectivity Connector Insert, 6 Way, 16A, Male, HE, 400 V
- RS Stock No.:
- 416-688
- Mfr. Part No.:
- 2-1103634-3
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 416-688
- Mfr. Part No.:
- 2-1103634-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 6 | |
Current Rating | 16A | |
Gender | Male | |
Series | HE | |
Type | Connector Insert | |
Voltage Rating | 400 V | |
Pole Format | 6P+E | |
Manufacturer Size Code | 3 | |
Priced to Clear | Yes | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 6 | ||
Current Rating 16A | ||
Gender Male | ||
Series HE | ||
Type Connector Insert | ||
Voltage Rating 400 V | ||
Pole Format 6P+E | ||
Manufacturer Size Code 3 | ||
Priced to Clear Yes | ||
HE Inserts
Male and female inserts will fit either cable hood housings or base housings. The insrts is supplied without contacts. Each insert has a separate earth contact.,If 32 way connectors are required both the 1-16 pole (16 way) and 17-32 pole inserts should be purchased. These inserts will fit alongside each other in size 10 HE housing.
Approvals
UL listed, CSA certified, SEV
Inserts