TE Connectivity Connector Insert, 17 Way, 16A, Female, HD, Panel Mount, 250 V
- RS Stock No.:
- 415-641
- Mfr. Part No.:
- 7-1103416-1
- Brand:
- TE Connectivity
Image representative of range
Subtotal (1 unit)*
£35.08
(exc. VAT)
£42.10
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
---|---|
1 + | £35.08 |
*price indicative
- RS Stock No.:
- 415-641
- Mfr. Part No.:
- 7-1103416-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 17 | |
Current Rating | 16A | |
Gender | Female | |
Series | HD | |
Type | Connector Insert | |
Mounting Type | Panel Mount | |
Voltage Rating | 250 V | |
Pole Format | 16P+E | |
Number of Rows | 2 | |
Manufacturer Size Code | 5 | |
Body Orientation | Straight | |
Contact Plating | Gold, Silver | |
Priced to Clear | Yes | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 17 | ||
Current Rating 16A | ||
Gender Female | ||
Series HD | ||
Type Connector Insert | ||
Mounting Type Panel Mount | ||
Voltage Rating 250 V | ||
Pole Format 16P+E | ||
Number of Rows 2 | ||
Manufacturer Size Code 5 | ||
Body Orientation Straight | ||
Contact Plating Gold, Silver | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- DE
HA Inserts
Male and female inserts will fit either cable hoods or base housings.
Each insert has a separate earth contact
To make up a 32 way male connector the 1-16 pole (16 way) and 17-32 pole inserts should be purchased together. These inserts will fit alongside each other in 32 way housings
To make up a 32 way female connector two 1-16 pole (16 way) pole inserts should be purchased together. These inserts will fit alongside each other in big 32 way housings
Sequential numbering for high density applications
Twist locked
Screw and spring clamp contacts already included
For crimp contacts the pins should be ordered separately see stock no. 416-171, for a suitable crimping tool see stock no. 416-199
To make up a 32 way male connector the 1-16 pole (16 way) and 17-32 pole inserts should be purchased together. These inserts will fit alongside each other in 32 way housings
To make up a 32 way female connector two 1-16 pole (16 way) pole inserts should be purchased together. These inserts will fit alongside each other in big 32 way housings
Sequential numbering for high density applications
Twist locked
Screw and spring clamp contacts already included
For crimp contacts the pins should be ordered separately see stock no. 416-171, for a suitable crimping tool see stock no. 416-199
Approvals
UL Listed, CSA Certified, SEV
Inserts