Panasonic, HHR-120AA-1Z, 1.2V, 4/5 AA, NiMH Rechargeable Battery, 1.22Ah
- RS Stock No.:
- 231-005
- Mfr. Part No.:
- HHR-120AA-1Z
- Brand:
- Panasonic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 231-005
- Mfr. Part No.:
- HHR-120AA-1Z
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Size | 4/5 AA | |
Nominal Voltage | 1.2V | |
Capacity | 1.22Ah | |
Chemistry | NiMH | |
Terminal Type | Tagged | |
Operating Temperature Range | -10 → +65°C | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Size 4/5 AA | ||
Nominal Voltage 1.2V | ||
Capacity 1.22Ah | ||
Chemistry NiMH | ||
Terminal Type Tagged | ||
Operating Temperature Range -10 → +65°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- ID
NiMH batteries with soldering lugs
Rechargeable
High durability
High durability