Texas Instruments TPS3807A30DCKT, Dual-Channel Processor Supervisor 0V 5-Pin, SC-70
- RS Stock No.:
- 404-297P
- Mfr. Part No.:
- TPS3807A30DCKT
- Brand:
- Texas Instruments
Bulk discount available
Subtotal 25 units (supplied on a continuous strip)*
£47.10
(exc. VAT)
£56.525
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 25 - 95 | £1.884 |
| 100 - 245 | £1.748 |
| 250 - 495 | £1.598 |
| 500 + | £1.54 |
*price indicative
- RS Stock No.:
- 404-297P
- Mfr. Part No.:
- TPS3807A30DCKT
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Number of Supervisors | 2 | |
| Output Driver | Open Drain | |
| Mounting Type | Surface Mount | |
| Package Type | SC-70 | |
| Pin Count | 5 | |
| Dimensions | 2 x 1.25 x 0.9mm | |
| Maximum Monitored Voltage | 5V | |
| Maximum Operating Supply Voltage | 6.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Operating Supply Voltage | 1.8 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Monitored Voltage | 0V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Number of Supervisors 2 | ||
Output Driver Open Drain | ||
Mounting Type Surface Mount | ||
Package Type SC-70 | ||
Pin Count 5 | ||
Dimensions 2 x 1.25 x 0.9mm | ||
Maximum Monitored Voltage 5V | ||
Maximum Operating Supply Voltage 6.5 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Operating Supply Voltage 1.8 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Monitored Voltage 0V | ||
