Sony SPRESENSE Main Evaluation Board
- RS Stock No.:
- 178-3373
- Mfr. Part No.:
- CXD5602PWBMAIN1E
- Brand:
- Sony
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 178-3373
- Mfr. Part No.:
- CXD5602PWBMAIN1E
- Brand:
- Sony
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sony | |
| Kit Name | SPRESENSE Main | |
| Kit Classification | Evaluation Board | |
| Processor Part Number | CXD5602PWBMAIN1 | |
| Processor Family Name | Smart-Sensing Processor-Equipped Board | |
| Select all | ||
|---|---|---|
Brand Sony | ||
Kit Name SPRESENSE Main | ||
Kit Classification Evaluation Board | ||
Processor Part Number CXD5602PWBMAIN1 | ||
Processor Family Name Smart-Sensing Processor-Equipped Board | ||
- COO (Country of Origin):
- JP
Sony SPRESENSE Mainboard CPU Computer Board
The Sony SPRESENSE mainboard CPU computer board is a low-power computer board based on Hexa-core ARM Cortex-M4F controller. This is useful for IoT applications equipped with a GPS receiver and supports high-resolution audio codecs. The board allows for IoT versatility and can be developed for a vast range of applications. This includes a drone with the GPS and high-performance processor, a smart speaker with high-resolution audio recording and playback, as well as the built-in full-digital amplifier or a low-power time-lapse camera with the camera interface. This CPU board will make the IoT smarter and more efficient.
Features and Benefits
Hexa-core ARM Cortex-M4F controller
High-precision positioning features
Ultra-low power consumption
Multiple GNSS systems supported like GPS, GLONASS, SBAS, Galileo and Beidu
Advanced high-resolution audio features
192kHz/ 24-bit high-resolution audio codec
4 channel 10-bit low power ADC
8 channel microphone inputs (for digital microphones)
Pre processing unit for sensor function
Full digital amplifier with BTL stereo output
Extensive computing power
Applications
Embedded development
Educational institutions
Robotics
Internet of things
Human machine interface
Electronics laboratories
Automation
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
