3M 17.3in Privacy screen

Unavailable
RS will no longer stock this product.
RS Stock No.:
125-3229
Mfr. Part No.:
PF17.3W9
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Filter Type

Privacy

Screen Size

17.3in

Colour

Black

Touch Screen Compatible

No

Framed

No

RoHS Status: Not Applicable

3M Laptop Privacy Screen, 17in Screen Size, Black - PF17.3W9


Be sure that bystanders can't see the information on your computer with this 3M laptop privacy screen. It darkens and blurs the display to anyone looking from the side, so is an effective choice for use in busy or public workplaces. If you work in an office where people have different levels of security clearance, this product will help to prevent unauthorised viewing of personal or confidential information. Its sensitive surface is suitable for use with touchscreens and doesn't mark easily with fingerprints.

• User-friendly attachment methods for easy installation
• Cleans easily with a damp cloth
• Matte surface reduces glare and reflections
• Prohibits views from outside a 30° angle
• Reduces 35% of blue light transmission from the display to protect your vision from screen fatigue

Applications


• Shared office spaces
• Intelligence organisations
• Accountancy firms
• Exam centres

What type of displays does this privacy screen work with?


This privacy screen is suitable for all brands of laptops and monitors, including Macs and PCs. The 17-inch size fits widescreen displays that are at greater risk of indirect visibility.