Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 874-9438
- Mfr. Part No.:
- LC225XLM
- Brand:
- Brother
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brother | |
| For Use With Printer Brand | Brother | |
| Ink Format | Cartridge | |
| Cartridge Model | LC225XLM | |
| Colour | Magenta | |
| Cartridges Per Package | 1 | |
| Approximate Page Yield | 1200 | |
| Works With Printer Models | MFC-J4420DW | |
| Select all | ||
|---|---|---|
Brand Brother | ||
For Use With Printer Brand Brother | ||
Ink Format Cartridge | ||
Cartridge Model LC225XLM | ||
Colour Magenta | ||
Cartridges Per Package 1 | ||
Approximate Page Yield 1200 | ||
Works With Printer Models MFC-J4420DW | ||
- COO (Country of Origin):
- CN
