Kodak 30CL Color Multi Colour Ink Cartridge
- RS Stock No.:
- 775-0831
- Mfr. Part No.:
- 8898033
- Brand:
- Kodak
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 775-0831
- Mfr. Part No.:
- 8898033
- Brand:
- Kodak
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kodak | |
| For Use With Printer Brand | Kodak | |
| Cartridge Model | 30CL Color | |
| Colour | Multi Colour | |
| Cartridges Per Package | 1 | |
| Approximate Page Yield | 390 | |
| Works With Printer Models | ESP C110, C310, C315, ESP Office 2150, 2170, Hero 3.1, 5.1 | |
| Select all | ||
|---|---|---|
Brand Kodak | ||
For Use With Printer Brand Kodak | ||
Cartridge Model 30CL Color | ||
Colour Multi Colour | ||
Cartridges Per Package 1 | ||
Approximate Page Yield 390 | ||
Works With Printer Models ESP C110, C310, C315, ESP Office 2150, 2170, Hero 3.1, 5.1 | ||
