Epson T079 Magenta Ink Cartridge
- RS Stock No.:
- 737-8454
- Mfr. Part No.:
- C13T07934010
- Brand:
- Epson
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 737-8454
- Mfr. Part No.:
- C13T07934010
- Brand:
- Epson
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Epson | |
| For Use With Printer Brand | Epson | |
| Ink Format | Cartridge | |
| Cartridge Model | T079 | |
| Colour | Magenta | |
| Cartridges Per Package | 1 | |
| Works With Printer Models | 1400, 1500W, P50, PX650, PX660, PX700W, PX710W, PX720WD, PX730WD, PX800FW, PX810FW, PX820FWD, PX830FWD | |
| Select all | ||
|---|---|---|
Brand Epson | ||
For Use With Printer Brand Epson | ||
Ink Format Cartridge | ||
Cartridge Model T079 | ||
Colour Magenta | ||
Cartridges Per Package 1 | ||
Works With Printer Models 1400, 1500W, P50, PX650, PX660, PX700W, PX710W, PX720WD, PX730WD, PX800FW, PX810FW, PX820FWD, PX830FWD | ||
Epson Colour Inkjet Cartridges
Optimum performance and trouble free use of your Epson Printer with their range of Colour Inkjet Cartridges.
Epson Colour Inkjet Cartridges
*T557040 contains a single PictureMate Photo cartridge and 135 sheets of glossy 10x15cm PictureMate Photo Paper
