Epson C13T27054012 Cyan, Magenta, Yellow Ink Cartridge
- RS Stock No.:
- 213-1541
- Mfr. Part No.:
- C13T27054012
- Brand:
- Epson
Discontinued
- RS Stock No.:
- 213-1541
- Mfr. Part No.:
- C13T27054012
- Brand:
- Epson
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Epson | |
| For Use With Printer Brand | Epson | |
| Ink Format | Cartridge | |
| Cartridge Model | C13T27054012 | |
| Colour | Cyan, Magenta, Yellow | |
| Cartridges Per Package | 3 | |
| Approximate Page Yield | 2200 | |
| Select all | ||
|---|---|---|
Brand Epson | ||
For Use With Printer Brand Epson | ||
Ink Format Cartridge | ||
Cartridge Model C13T27054012 | ||
Colour Cyan, Magenta, Yellow | ||
Cartridges Per Package 3 | ||
Approximate Page Yield 2200 | ||
The Epson durabrite ultra ink produces professional looking documents that are water and highlighter resistant. Its quick drying properties make it great fit for double sided printing and there is an affordable cartridge to suit every type of user with both standard and XL sizes available.
Minimises the risk of smudging
Economical 34 series ink set
Economical 34 series ink set
