HellermannTyton Thermal Rolls External Reel Holder for use with USB 2.0, Ethernet 10/100 T Printers
- RS Stock No.:
- 215-5713
- Mfr. Part No.:
- 556-00451 TT EXTERNAL REEL HOLDER-MET/PL-GY
- Brand:
- HellermannTyton
Subtotal (1 unit)*
£468.36
(exc. VAT)
£562.03
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 27 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £468.36 |
*price indicative
- RS Stock No.:
- 215-5713
- Mfr. Part No.:
- 556-00451 TT EXTERNAL REEL HOLDER-MET/PL-GY
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Thermal Rolls | |
| Accessory Type | External Reel Holder | |
| For Use With | USB 2.0, Ethernet 10/100 T | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Thermal Rolls | ||
Accessory Type External Reel Holder | ||
For Use With USB 2.0, Ethernet 10/100 T | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Hellermann Tyton external reel holder for thermal transfer printer works with all HellermannTyton printable items shown in the catalogue.
External holder for reels
Minimum reel core diameter 38mm
Maximum reel diameter 400mm
Maximum reel weight 4kg
Works with all HellermannTyton printable items shown in the catalogue
Related links
- HellermannTyton Thermal Rolls Maintenance Box for use with Ethernet 10/100 T, USB 2.0 Printers
- HellermannTyton RPE and PE Cable Tie Gun
- HellermannTyton MST9 Cable Tie Gun
- HellermannTyton Cutter Cutter Module for use with Thermal Transfer Printer TT430 Printers
- HellermannTyton TT4030 Label Printer, 110 mm Max Label Width
- Phoenix Contact Thermal Rolls Printer Roll for use with Thermomark Roll 2.0 Printers
- HellermannTyton Lazy Tong Riveter
- HellermannTyton EVO7iSP Cable Tie Gun, 2.5 to 4.8 mm Capacity
