HellermannTyton Thermal Rolls Maintenance Box for use with Ethernet 10/100 T, USB 2.0 Printers

Subtotal (1 unit)*

£1,194.21

(exc. VAT)

£1,433.05

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,194.21

*price indicative

RS Stock No.:
215-5615
Mfr. Part No.:
556-00456 P430 PERFORATOR-DIV-GY
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Accessory Type

Maintenance Box

Product Type

Thermal Rolls

For Use With

Ethernet 10/100 T, USB 2.0

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Hellermann Tyton Perforator for Thermal Transfer Printer. Automatic tool coupled to the printer, used to cut or perforate markers or continuous labels.

To perforate printed tubing and continuous label material at a desired length

Perforation depth can be adjusted to different thicknesses of the material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy