Karcher K5 COMPACT HOME Pressure Washer, 145bar 500L/h
- RS Stock No.:
- 818-3594
- Mfr. Part No.:
- K5 COMPACT HOME
- Brand:
- Karcher
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 818-3594
- Mfr. Part No.:
- K5 COMPACT HOME
- Brand:
- Karcher
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Karcher | |
| Flow Rate | 500L/h | |
| Working Pressure | 145bar | |
| Maximum Inlet Water Temperature | +40°C | |
| Model Number | K5 COMPACT HOME | |
| Power Rating | 2.1kW | |
| Depth | 295mm | |
| Height | 282mm | |
| Width | 516mm | |
| Weight | 11.5kg | |
| Cable Length | 8m | |
| Select all | ||
|---|---|---|
Brand Karcher | ||
Flow Rate 500L/h | ||
Working Pressure 145bar | ||
Maximum Inlet Water Temperature +40°C | ||
Model Number K5 COMPACT HOME | ||
Power Rating 2.1kW | ||
Depth 295mm | ||
Height 282mm | ||
Width 516mm | ||
Weight 11.5kg | ||
Cable Length 8m | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
