Karcher Pressure Washer, 190bar 600L/h
- RS Stock No.:
- 763-9068
- Mfr. Part No.:
- 1 524 107 0
- Brand:
- Karcher
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 763-9068
- Mfr. Part No.:
- 1 524 107 0
- Brand:
- Karcher
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Karcher | |
| Flow Rate | 600L/h | |
| Working Pressure | 190bar | |
| Maximum Inlet Water Temperature | +60°C | |
| Power Rating | 3.4kW | |
| Depth | 407mm | |
| Height | 1.01m | |
| Width | 467mm | |
| Weight | 48kg | |
| Cable Length | 30m | |
| Select all | ||
|---|---|---|
Brand Karcher | ||
Flow Rate 600L/h | ||
Working Pressure 190bar | ||
Maximum Inlet Water Temperature +60°C | ||
Power Rating 3.4kW | ||
Depth 407mm | ||
Height 1.01m | ||
Width 467mm | ||
Weight 48kg | ||
Cable Length 30m | ||
