SIP TP650/175 6.5 Hp Petrol Pressure Washer, 175bar 650L/h

Subtotal (1 unit)*

£662.32

(exc. VAT)

£794.78

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£662.32

*price indicative

RS Stock No.:
136-7587
Mfr. Part No.:
08923
Brand:
SIP
Find similar products by selecting one or more attributes.
Select all

Brand

SIP

Flow Rate

650L/h

Working Pressure

175bar

Model Number

TP650/175 6.5 Hp

Depth

400mm

Height

475mm

Width

710mm

Weight

47kg

Cable Length

8m

COO (Country of Origin):
CN