Einhell 4140135 Pressure Washer 18V 24 bar 240 L/h
- RS Stock No.:
- 889-237
- Mfr. Part No.:
- 4140135
- Brand:
- Einhell
Subtotal (1 unit)*
£135.40
(exc. VAT)
£162.48
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £135.40 |
*price indicative
- RS Stock No.:
- 889-237
- Mfr. Part No.:
- 4140135
- Brand:
- Einhell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Einhell | |
| Flow Rate | 240L/h | |
| Product Type | Pressure Washer | |
| Power Type | Battery | |
| Operating Pressure | 24bar | |
| Model Number | 4140135 | |
| Maximum Inlet Water Temperature | 40°C | |
| Supply Voltage | 18V | |
| Washer Type | Pressure Washer | |
| Weight | 1.52kg | |
| Plug Type | Cordless | |
| Cable Length | 5m | |
| Standards/Approvals | No | |
| Height | 300mm | |
| Width | 130mm | |
| Depth | 380mm | |
| Hose Length | 5m | |
| Select all | ||
|---|---|---|
Brand Einhell | ||
Flow Rate 240L/h | ||
Product Type Pressure Washer | ||
Power Type Battery | ||
Operating Pressure 24bar | ||
Model Number 4140135 | ||
Maximum Inlet Water Temperature 40°C | ||
Supply Voltage 18V | ||
Washer Type Pressure Washer | ||
Weight 1.52kg | ||
Plug Type Cordless | ||
Cable Length 5m | ||
Standards/Approvals No | ||
Height 300mm | ||
Width 130mm | ||
Depth 380mm | ||
Hose Length 5m | ||
- COO (Country of Origin):
- CN
The Einhell Cordless Pressure Washer delivers efficient battery power for cleaning and watering. This versatile medium-pressure tool is Ideal for universal applications light dirt and plant care.
Cleaning gun provides 24 bar pressure and maximum 240 L/h
Multifunctional 4-in-1 nozzle features point wide spray and rotary jets
ECO mode reduces device output and extends battery runtime
Includes a 5-m suction hose with water filter for flexible operation
Related links
- Makita DHW180Z Pressure Washer 18V 24 bar 318 L/h
- Bosch 06008B6171 Pressure Washer 18V 20 bar 186 L/h
- DeWALT DCMPW1600N-XJ Pressure Washer 18V 110 bar 276 L/h
- Karcher K 3 Home Pressure Washer 220V, 240 V 120 bar 380 L/h
- Karcher K 2 Classic Pressure Washer 220V, 240 V 110 bar 360 L/h
- SIP Pressure Washer 230V 600 L/h
- Karcher Pressure Washer 230V 600 L/h
- SIP Petrol Pressure Washer 570 L/h
