Karcher 47632500 Pressure Washer Cleaner for HDS 10/20-4 MX

Subtotal (1 unit)*

£163.33

(exc. VAT)

£196.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£163.33

*price indicative

RS Stock No.:
425-397
Mfr. Part No.:
47632500
Brand:
Karcher
Find similar products by selecting one or more attributes.
Select all

Brand

Karcher

For Use With

HDS 10/20-4 MX

Accessory Type

Dirt Blaster with Rotating Pencil Jet

COO (Country of Origin):
BR
The Karcher dirt blaster features a rotating pencil jet, delivering 10 times better cleaning performance. It has a ceramic nozzle and bearing ring for long service life. Specifications include a maximum pressure of 300 bar (30 MPa) and a maximum temperature of 85°C.

Nozzle size 55 and 60
Connection thread M 18

Related links