- RS Stock No.:
- 126-0222
- Mfr. Part No.:
- SPAE-P10R-Q3-PNLK-2.5K
- Brand:
- Festo
Available to back order for despatch 31/05/2024, delivery within 2 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£87.18
(exc. VAT)
£104.62
(inc. VAT)
Units | Per unit |
1 + | £87.18 |
- RS Stock No.:
- 126-0222
- Mfr. Part No.:
- SPAE-P10R-Q3-PNLK-2.5K
- Brand:
- Festo
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
Festo Pressure Switch, IP40 Rating, PIN-Code Protection - SPAE-P10R-Q3-PNLK-2.5K
Need a pressure measurement solution that comes with a communications protocol for easy data transfers across your network? Try this pressure switch from Festo. Its IO-LINK technology allows wired or wireless communications in your pneumatic network, so you'll find it easy to transmit switching signals or pressure measurements. As a multi-functional device, it offers various switching functions, including threshold value or window comparator styles. This versatility, as well as its totally fully switching logic, means you can adjust this pressure switch to suit the needs of your application. A high accuracy rating of 1.5% of full scale means this is a reliable option that provides precise readings.
Features & Benefits
• IP40 rating indicates resistance to solid objects over 1mm such as wires and nails
• Operating temperature range of 0°C to +50°C for safe industrial use
• Short-circuit protection shields you and your equipment from harmful excess currents
• LED indicators make status diagnostics easy
• Polarity protection prevents damage if the power supply polarity gets accidentally reversed
• Operating temperature range of 0°C to +50°C for safe industrial use
• Short-circuit protection shields you and your equipment from harmful excess currents
• LED indicators make status diagnostics easy
• Polarity protection prevents damage if the power supply polarity gets accidentally reversed
Applications
• Food production
• Gas cylinders
• Air pumps
• HVAC systems
• Gas cylinders
• Air pumps
• HVAC systems
Does this product have any anti-tampering protection?
You can set a PIN code to protect this pressure switch against unauthorised tampering.
Specifications
Attribute | Value |
---|---|
Suitable Media | Air |
Maximum Operating Pressure | 10 bar |
Minimum Operating Pressure | 0bar |
Supply Voltage | 18 → 30V dc |
IP Rating | IP40 |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +50°C |
Related links
- Festo Pressure Sensor IP40 10 bar
- Festo Pressure Switch, Push In 6 mm 0bar to 10 bar
- Festo Pressure Sensor IP40 0bar
- Festo Pressure Switch, Push In 4 mm 0bar to 10 bar
- Festo Pressure Switch, Push In 3 mm 0bar to 10 bar
- Festo Pressure Switch 15bar IP40 10 bar
- Festo Pressure Sensor IP40 10bar
- Festo Pressure Switch, IP40