Telemecanique Sensors Pressure Switch, 0bar Min, 1bar Max, Analogue Output, Differential Reading
- RS Stock No.:
- 835-2832
- Mfr. Part No.:
- XMLR001G0T26
- Brand:
- Telemecanique Sensors
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 835-2832
- Mfr. Part No.:
- XMLR001G0T26
- Brand:
- Telemecanique Sensors
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Pressure Reading Type | Differential | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 1bar | |
| Accuracy | ≤0.1 % | |
| Output Type | Analogue | |
| Media Measured | Air, Fresh Water, Hydraulic Oil, Refrigeration Fluid | |
| Process Connection | NPT 1/4 | |
| Electrical Connection | M12 Connector | |
| Analogue Output | 4 → 20 mA | |
| Response Time | ≤10 ms | |
| Maximum Current | ≤50 mA | |
| Supply Voltage | 24 V dc | |
| Housing Material | Polyacrylamide, Stainless Steel | |
| Minimum Operating Temperature | -20°C | |
| IP Rating | IP65, IP67 | |
| Maximum Operating Temperature | +80°C | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Pressure Reading Type Differential | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 1bar | ||
Accuracy ≤0.1 % | ||
Output Type Analogue | ||
Media Measured Air, Fresh Water, Hydraulic Oil, Refrigeration Fluid | ||
Process Connection NPT 1/4 | ||
Electrical Connection M12 Connector | ||
Analogue Output 4 → 20 mA | ||
Response Time ≤10 ms | ||
Maximum Current ≤50 mA | ||
Supply Voltage 24 V dc | ||
Housing Material Polyacrylamide, Stainless Steel | ||
Minimum Operating Temperature -20°C | ||
IP Rating IP65, IP67 | ||
Maximum Operating Temperature +80°C | ||
- COO (Country of Origin):
- CH
