Honeywell Pressure Sensor, 0psi Min, 100psi Max, Amplified Output, Relative Reading
- RS Stock No.:
- 821-4014
- Mfr. Part No.:
- MLH100PGL06A
- Brand:
- Honeywell
Subtotal (1 unit)*
£155.32
(exc. VAT)
£186.38
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £155.32 |
*price indicative
- RS Stock No.:
- 821-4014
- Mfr. Part No.:
- MLH100PGL06A
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | 0psi | |
| Maximum Pressure Reading | 100psi | |
| Accuracy | ±0.25 % | |
| Output Type | Amplified | |
| Media Measured | Fluid | |
| Process Connection | NPT 1/8 | |
| Electrical Connection | Wire Lead | |
| Analogue Output | 0.5 → 4.5 V | |
| Response Time | <2 ms | |
| Maximum Current | 8 mA | |
| Supply Voltage | 4.75 → 5.25 V dc | |
| Housing Material | Plastic | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -40°C | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading 0psi | ||
Maximum Pressure Reading 100psi | ||
Accuracy ±0.25 % | ||
Output Type Amplified | ||
Media Measured Fluid | ||
Process Connection NPT 1/8 | ||
Electrical Connection Wire Lead | ||
Analogue Output 0.5 → 4.5 V | ||
Response Time <2 ms | ||
Maximum Current 8 mA | ||
Supply Voltage 4.75 → 5.25 V dc | ||
Housing Material Plastic | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -40°C | ||
IP Rating IP65 | ||
