Honeywell Air, Fuel, Oil Vacuum Pressure Switch, SPST-NO/NC 3.1 → 7psi, 6 → 24 V dc, NPT 1/8 process
- RS Stock No.:
- 821-3645
- Mfr. Part No.:
- 76579-00000040-01
- Brand:
- Honeywell
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 821-3645
- Mfr. Part No.:
- 76579-00000040-01
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Pressure Reading Type | Vacuum | |
| Minimum Pressure Reading | 3.1psi | |
| Maximum Pressure Reading | 7psi | |
| Output Type | SPST-NO/NC | |
| Media Measured | Air, Fuel, Oil | |
| Process Connection | NPT 1/8 | |
| Electrical Connection | Screw Terminals | |
| Maximum Current | 1 A @ 120 V ac, 15 A @ 6 V dc | |
| Supply Voltage | 6 → 24 V dc | |
| Housing Material | Glass Reinforced Polyester | |
| Maximum Operating Temperature | +250°F | |
| Minimum Operating Temperature | -40°F | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Pressure Reading Type Vacuum | ||
Minimum Pressure Reading 3.1psi | ||
Maximum Pressure Reading 7psi | ||
Output Type SPST-NO/NC | ||
Media Measured Air, Fuel, Oil | ||
Process Connection NPT 1/8 | ||
Electrical Connection Screw Terminals | ||
Maximum Current 1 A @ 120 V ac, 15 A @ 6 V dc | ||
Supply Voltage 6 → 24 V dc | ||
Housing Material Glass Reinforced Polyester | ||
Maximum Operating Temperature +250°F | ||
Minimum Operating Temperature -40°F | ||
