Honeywell Air, Fuel, Oil Vacuum Pressure Switch, SPST-NO/NC 3.1 → 7psi, 6 → 24 V dc, NPT 1/8 process

Unavailable
RS will no longer stock this product.
RS Stock No.:
821-3636
Mfr. Part No.:
76575-04-01
Brand:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Pressure Reading Type

Vacuum

Minimum Pressure Reading

3.1psi

Maximum Pressure Reading

7psi

Output Type

SPST-NO/NC

Media Measured

Air, Fuel, Oil

Process Connection

NPT 1/8

Electrical Connection

Screw Terminals

Maximum Current

1 A @ 120 V ac, 15 A @ 6 V dc

Supply Voltage

6 → 24 V dc

Housing Material

Glass Reinforced Polyester

Maximum Operating Temperature

+250°F

Minimum Operating Temperature

-40°F