- RS Stock No.:
- 814-6961
- Mfr. Part No.:
- XMLP1K0PD23
- Brand:
- Telemecanique Sensors
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 814-6961
- Mfr. Part No.:
- XMLP1K0PD23
- Brand:
- Telemecanique Sensors
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
OsiSense XMLP Electronic Pressure Transmitters
Telemecanique OsiSense XMLP high precision pressures transmitters suitable for use within various industrial applications that need pressure control and regulation. These compact pressure sensors are easy and flexible to mount, reducing time and effort needed to install. The stainless steel pressure sensing capsule is directly welded onto the stainless steel body of the transmitter.
304 stainless steel body
Compact
Robust
0 bar to 600 bar
0 psi to 10000 psi
Compact
Robust
0 bar to 600 bar
0 psi to 10000 psi
Specifications
Attribute | Value |
---|---|
Minimum Pressure Reading | 0psi |
Maximum Pressure Reading | 1000psi |
Accuracy | <0.1 % |
Output Type | Analogue |
Media Measured | Air, Fresh Water, Gas, Oil, Refrigeration Fluid, Sea Water |
Process Connection | NPT 1/4 |
Electrical Connection | M12 Connector |
Analogue Output | 4 → 20 mA |
Response Time | <5 ms |
Maximum Current | 20 mA |
Supply Voltage | 12 → 24 V ac/dc |
Housing Material | Nylon 66, Stainless Steel |
Maximum Operating Temperature | +100°C |
IP Rating | IP65, IP67, IP69K |
Minimum Operating Temperature | -30°C |