Telemecanique Sensors Pressure Sensor, 0bar Min, 25bar Max, Analogue Output
- RS Stock No.:
- 742-0969
- Mfr. Part No.:
- XMLP025BC21V
- Brand:
- Telemecanique Sensors
Image representative of range
Subtotal (1 unit)*
£83.99
(exc. VAT)
£100.79
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £83.99 |
*price indicative
- RS Stock No.:
- 742-0969
- Mfr. Part No.:
- XMLP025BC21V
- Brand:
- Telemecanique Sensors
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 25bar | |
| Output Type | Analogue | |
| Media Measured | Air, Fresh Water, Gas, Hydraulic Fluid, Refrigeration Fluid, Sea Water | |
| Process Connection | G1/4 | |
| Analogue Output | 4 → 20 mA | |
| Electrical Connection | DIN 43650 Type A | |
| Response Time | 5 ms | |
| Maximum Current | 25 mA | |
| Supply Voltage | 24 V ac/dc | |
| Housing Material | Stainless Steel | |
| Maximum Operating Temperature | +100°C | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -30°C | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 25bar | ||
Output Type Analogue | ||
Media Measured Air, Fresh Water, Gas, Hydraulic Fluid, Refrigeration Fluid, Sea Water | ||
Process Connection G1/4 | ||
Analogue Output 4 → 20 mA | ||
Electrical Connection DIN 43650 Type A | ||
Response Time 5 ms | ||
Maximum Current 25 mA | ||
Supply Voltage 24 V ac/dc | ||
Housing Material Stainless Steel | ||
Maximum Operating Temperature +100°C | ||
IP Rating IP65 | ||
Minimum Operating Temperature -30°C | ||
